TE Connectivity AMPMODU Series Vertical Board PCB Header, 1 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 reel of 25000 units)*

£2,106.04

(exc. VAT)

£2,527.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£2,106.04£0.084

*price indicative

RS Stock No.:
473-346
Distrelec Article No.:
304-64-108
Mfr. Part No.:
5-146869-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Current

3A

Pitch

2.54mm

Housing Material

Thermoplastic

Number of Contacts

1

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Maximum Operating Temperature

105°C

Tail Pin Length

2.79mm

Contact Gender

Male

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Header offers a versatile solution for board-to-board connections with its elegant vertical orientation. Designed specifically for applications requiring robust connectivity, this connector features a breakaway design that facilitates easy integration into various electronic assemblies. Its 2.54 mm centreline is ideal for ensuring precise alignment and connection, while the gold-plated contacts provide superior conductivity and reliability. Suitable for a wide range of industries, this product ensures performance excellence in complex environments. Moreover, it is equipped to handle a broad operating temperature range, making it suitable for demanding applications. Combining high-quality materials with innovative design elements, this header stands out in performance, catering to the needs of modern electronic systems.

Breakaway header type enhances flexibility during design implementations

Board-to-board configuration allows for efficient connection in compact spaces

Vertical orientation optimises PCB layout for better space management

Robust body construction ensures durability and long-lasting performance

Nickel underplating material supports reliability in electrical connectivity

Matte finish on PCB contact termination area aids in solderability

Supports a maximum current rating of 3 A for varied applications

Compatible with a wide array of industry standards for peace of mind

Low halogen content assists in environmentally conscious projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy