TE Connectivity AMPMODU Series Vertical Board PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
475-199
Distrelec Article No.:
304-50-202
Mfr. Part No.:
146869-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Current

3A

Pitch

2.54mm

Housing Material

Thermoplastic

Number of Contacts

20

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Board

Contact Plating

Gold

Contact Material

Copper Alloy

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

2.79mm

Standards/Approvals

CSA LR7189, UL E28476

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity PCB Mount Header provides a robust and reliable solution for board-to-board connections. Designed with versatility in mind, this vertical connector accommodates a variety of applications, ensuring seamless integration into your electronic designs. With its 20 positions and a centred pitch of 2.54 mm, this header ensures optimal space utilisation on your circuit board. Its breakaway feature enhances modularity, allowing for easy customisation and assembly in complex systems. Constructed from high-quality materials, this connector guarantees durability and performance across a wide temperature range, making it an excellent choice for demanding environments.

Provides a solid solution for board-to-board connectivity

Accommodates various applications effortlessly

Designed for optimal space utilisation on circuit boards

Enhances modularity, facilitating easy customisation

Constructed with high-quality materials for durability

Performs reliably in demanding temperature environments

Promotes easy assembly in complex electronic designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy