TE Connectivity AMPMODU Series Vertical PCB PCB Header, 6 Contact(s), 2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 476-838
- Distrelec Article No.:
- 304-64-021
- Mfr. Part No.:
- 2355181-6
- Brand:
- TE Connectivity
Subtotal (1 box of 250 units)*
£194.09
(exc. VAT)
£232.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £194.09 | £0.776 |
*price indicative
- RS Stock No.:
- 476-838
- Distrelec Article No.:
- 304-64-021
- Mfr. Part No.:
- 2355181-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 6 | |
| Housing Material | Polyamide Fibreglass | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 2.8mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94V-0, UL E28476 | |
| Mating Pin Length | 4mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 6 | ||
Housing Material Polyamide Fibreglass | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 2.8mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94V-0, UL E28476 | ||
Mating Pin Length 4mm | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header offers innovative design and reliable performance for board-to-board connectivity. Crafted for vertical application, it features six positions, providing an efficient connection solution in limited space environments. The breakaway header style ensures flexibility in layouts, allowing for easy assembly and disassembly. Constructed with superior materials, including gold-plated contacts for enhanced conductivity, this component is ideal for a variety of industries, particularly for signal applications. With a dielectric withstanding voltage of 500 VAC, it provides robust electrical performance while maintaining compact dimensions. This product exemplifies quality engineering tailored for increased operational efficiency and longevity in demanding applications.
Designed for board to board connections enhancing design versatility
Breakaway header type allows for adaptable configurations
Utilises gold plating on contacts for superior conductivity and reliability
Optimised for vertical mounting saving valuable PCB space
Capable of withstanding high dielectric voltages for improved safety
Robust construction suitable for a wide range of operating temperatures
Features a square contact layout ensuring consistent mating characteristics
Reliably terminates to printed circuit boards via through hole soldering
Related links
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
