TE Connectivity AMPMODU Series Vertical Through Hole PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
520-558
Distrelec Article No.:
304-50-886
Mfr. Part No.:
5-146278-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU

Pitch

2.54mm

Current

3A

Number of Contacts

6

Housing Material

Glass Filled Liquid Crystal Polymer

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Tin Plated

Termination Type

Solder

Minimum Operating Temperature

65°C

Row Pitch

2.54mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Tail Pin Length

3.05mm

Standards/Approvals

No

Voltage

30V

COO (Country of Origin):
US
The TE Connectivity PCB Mount Header is a versatile connector designed for board-to-board applications, featuring a six-position, vertical orientation. It is crafted with a 2.54 mm centreline, making it ideal for tight spacing requirements. This product combines reliability and efficiency, with a robust design suitable for various electronic settings. Its breakaway functionality enhances its usability in modular configurations, while the through-hole solder termination ensures secure connections on printed circuit boards. The connector's construction utilises high-quality materials, ensuring durability and excellent performance across a range of operating conditions. The ability to handle operating voltages up to 30 VAC makes it a dependable choice for signal applications. This product not only meets industry standards but also aligns with environmental compliance regulations, making it a responsible choice for your electronic needs.

Designed for vertical mounting, maximising space efficiency

Six-position configuration allows for versatile connections

Utilises high-quality liquid crystal polymer for enhanced durability

The connector profile is standardised for easy integration

Nickel underplating ensures excellent contact performance

Specifically constructed to handle operating temperatures from -65 to 105 °C

Fully loaded contact load condition optimises functionality

Low bromine and chlorine content adheres to environmental regulations

Compatible with various approved standards enhancing reliability

Includes packaging quantity of 240 for bulk procurement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy