TE Connectivity AMPMODU Series Vertical Surface PCB Header, 5 Contact(s), 2 mm Pitch, 1 Row, Unshrouded

Subtotal (1 reel of 700 units)*

£767.04

(exc. VAT)

£920.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£767.04£1.096

*price indicative

RS Stock No.:
481-151
Distrelec Article No.:
304-53-940
Mfr. Part No.:
2842103-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU

Current

2A

Pitch

2mm

Number of Contacts

5

Housing Material

Polyamide Fibreglass

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Brass

Row Pitch

2mm

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Mating Pin Length

4mm

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity Robust PCB mount header offers a versatile solution for board-to-board connectivity, tailored for modern electronic applications. Designed with a vertical orientation, it seamlessly integrates into your assemblies, ensuring reliable signal transmission across a variety of setups. The breakaway feature enhances design flexibility, allowing for easy adaptation to specific space constraints. Constructed with premium materials, the header guarantees durability and consistent performance even in demanding environments. Its 5-position design adheres to a compact 2mm [.079 in] centreline, optimising circuit board real estate while maintaining superior connectivity integrity. This product combines convenience and technology, making it an ideal choice for engineers looking for a dependable header component that fits their project needs.

Delivers reliable signal continuity through its breakaway header design

Optimally crafted for vertical mounting to suit various PCB layouts

Utilises high quality thermoplastic for exceptional thermal resistance

Offers simplicity in assembly with surface mount termination method

Provides versatile application for signal circuits in a compact footprint

Engineered to comply with international standards for assured quality

Displays a sleek black finish enhancing aesthetic integration in devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy