Milwaukee Carbide Drill Bit 5.5 mm 1, 450mm Overall
- RS Stock No.:
- 858-402
- Mfr. Part No.:
- 4932352009
- Brand:
- Milwaukee
Subtotal (1 unit)*
£4.16
(exc. VAT)
£4.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.16 |
*price indicative
- RS Stock No.:
- 858-402
- Mfr. Part No.:
- 4932352009
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Sub Type | Drill Bit | |
| Overall Length | 450mm | |
| Flute Type | Spiral | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drill Bit Size | 5.5mm | |
| Drilling Length | 50mm | |
| Standards/Approvals | PGM | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Sub Type Drill Bit | ||
Overall Length 450mm | ||
Flute Type Spiral | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drill Bit Size 5.5mm | ||
Drilling Length 50mm | ||
Standards/Approvals PGM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee SDS-Plus drill bit is designed for robust applications, featuring Advanced solid carbide technology that ensures exceptional durability and drilling speed, making it suitable for tackling even the toughest materials.
4-Cutter solid carbide tip ensures clean starts and precise holes
Optimised flute design with reinforced core enhances stability and speeds up debris removal
Convex shank improves energy transfer for maximum efficiency
Related links
- Milwaukee Carbide Drill Bit 5.5 mm 1, 165mm Overall
- Milwaukee Carbide Drill Bit 5.5 mm 1, 150mm Overall
- Milwaukee Tungsten Carbide Drill Bit 5.5 mm 1, 100mm Overall
- Milwaukee Solid Carbide Drill Bit 5.5 mm 1, 160mm Overall
- Milwaukee Solid Carbide Drill Bit 25 mm 1, 450mm Overall
- DeWALT Carbide Drill Bit 26 mm 1, 450mm Overall
- DeWALT Carbide Drill Bit 25 mm 1, 450mm Overall
- DeWALT Tungsten Carbide Drill Bit 25 mm 1, 450mm Overall
