Milwaukee Tungsten Carbide Drill Bit 5.5 mm 1, 100mm Overall
- RS Stock No.:
- 858-620
- Mfr. Part No.:
- 4932471173
- Brand:
- Milwaukee
Subtotal (1 unit)*
£1.66
(exc. VAT)
£1.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 28 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.66 |
*price indicative
- RS Stock No.:
- 858-620
- Mfr. Part No.:
- 4932471173
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide | |
| Sub Type | Drill Bit | |
| Overall Length | 100mm | |
| Flute Type | Spiral | |
| Shank Type | 3 Flat Shaft | |
| Number of Pieces | 1 | |
| Drill Bit Size | 5.5mm | |
| Drilling Length | 50mm | |
| Standards/Approvals | PGM | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Material Tungsten Carbide | ||
Sub Type Drill Bit | ||
Overall Length 100mm | ||
Flute Type Spiral | ||
Shank Type 3 Flat Shaft | ||
Number of Pieces 1 | ||
Drill Bit Size 5.5mm | ||
Drilling Length 50mm | ||
Standards/Approvals PGM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee concrete drill bit is designed for precision drilling in a variety of hard materials, providing a powerful and reliable solution for both professionals and DIY enthusiasts.
Tungsten carbide tipped for enhanced durability and longevity
Red flutes for easy identification in the user's toolbox
Designed for use in both hammer and rotary modes
The 3 flat shank prevents slipping in the chuck
Available in a diameter of 5.5 mm
Related links
- Milwaukee Tungsten Carbide Drill Bit 5 mm 1, 100mm Overall
- Bosch Tungsten Carbide Bit 5.5 mm 1, 100mm Overall
- Milwaukee Tungsten Carbide Tipped 7 mm 1, 100mm Overall
- Milwaukee Tungsten Carbide 100mm Overall, 0.25 in Shank Drill Bit
- Milwaukee Tungsten Carbide Tipped 6 mm 1, 100mm Overall
- Bosch Solid Carbide Drill Bit 5.5 mm 1, 100mm Overall
- Milwaukee Tungsten Carbide Tip 100mm Overall, 260 mm Shank Drill Bit
- Milwaukee Tungsten Carbide 150mm Overall, 0.25 in Shank Drill Bit
