Milwaukee Tungsten Carbide Tip, 5 mm, 100mm Overall, 260 mm Shank Drill Bit
- RS Stock No.:
- 858-609
- Mfr. Part No.:
- 4932471093
- Brand:
- Milwaukee
Subtotal (1 unit)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.49 |
*price indicative
- RS Stock No.:
- 858-609
- Mfr. Part No.:
- 4932471093
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide Tip | |
| Number of Flutes | 1 | |
| Overall Length | 100mm | |
| Flute Type | Spiral | |
| Shank Type | Hex | |
| Number of Pieces | 1 | |
| Finish | White | |
| Coolant Through | No | |
| Shank Size | 260mm | |
| Drill Bit Size | 5mm | |
| Drilling Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Material Tungsten Carbide Tip | ||
Number of Flutes 1 | ||
Overall Length 100mm | ||
Flute Type Spiral | ||
Shank Type Hex | ||
Number of Pieces 1 | ||
Finish White | ||
Coolant Through No | ||
Shank Size 260mm | ||
Drill Bit Size 5mm | ||
Drilling Length 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee multi-material drill bit is designed for versatility, allowing efficient drilling through a range of materials including concrete, metal, and wood, making it an essential tool for both professionals and DIY enthusiasts.
Impact rated for compatibility with impact drivers and rotary drill/drivers
Hex shank available in lengths up to 260mm and 3 flat shank on 400mm options
Tungsten carbide tipped for durability and effective drilling in various materials
White flute design for easy identification in tool boxes
Related links
- Milwaukee Tungsten Carbide Tip 90mm Overall, 260 mm Shank Drill Bit
- Milwaukee Tungsten Carbide Tip 400mm Overall, 260 mm Shank Drill Bit
- Milwaukee Tungsten Carbide Tip 90mm Overall, 260 mm Shank Drill Bit
- Milwaukee Tungsten Carbide Tip 120mm Overall, 260 mm Shank Drill Bit
- Milwaukee Tungsten Carbide Tip 200mm Overall, 260 mm Shank Drill Bit
- Milwaukee Tungsten Carbide Tip 150mm Overall, 260 mm Shank Drill Bit
- Milwaukee Tungsten Carbide 100mm Overall, 0.25 in Shank Drill Bit
- Milwaukee Tungsten Carbide 150mm Overall, 0.25 in Shank Drill Bit
