Milwaukee Tungsten Carbide Tip, 10 mm, 120mm Overall, 260 mm Shank Drill Bit
- RS Stock No.:
- 858-617
- Mfr. Part No.:
- 4932471107
- Brand:
- Milwaukee
Subtotal (1 unit)*
£3.33
(exc. VAT)
£4.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.33 |
*price indicative
- RS Stock No.:
- 858-617
- Mfr. Part No.:
- 4932471107
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide Tip | |
| Number of Flutes | 1 | |
| Flute Type | Spiral | |
| Overall Length | 120mm | |
| Number of Pieces | 1 | |
| Shank Type | Hex | |
| Finish | White | |
| Coolant Through | No | |
| Shank Size | 260mm | |
| Drill Bit Size | 10mm | |
| Drilling Length | 60mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Material Tungsten Carbide Tip | ||
Number of Flutes 1 | ||
Flute Type Spiral | ||
Overall Length 120mm | ||
Number of Pieces 1 | ||
Shank Type Hex | ||
Finish White | ||
Coolant Through No | ||
Shank Size 260mm | ||
Drill Bit Size 10mm | ||
Drilling Length 60mm | ||
RoHS Status: Exempt
The Milwaukee impact-rated drill bits are designed for versatile performance across various materials. Engineered for use with impact drivers and traditional rotary drill tools, they ensure reliability in demanding applications.
Tungsten carbide tipped for efficient drilling into hard materials
Hex shank accommodates tools with 3-jaw chucks for secure fitting
Available in lengths up to 400mm to suit diverse drilling needs
White flute design enhances visibility in toolboxes for easy identification
Suitable for concrete, bricks, metal, wood, and PVC applications
Related links
- Milwaukee Tungsten Carbide Tip 90mm Overall, 260 mm Shank Drill Bit
- Milwaukee Tungsten Carbide Tip 100mm Overall, 260 mm Shank Drill Bit
- Milwaukee Tungsten Carbide Tip 400mm Overall, 260 mm Shank Drill Bit
- Milwaukee Tungsten Carbide Tip 90mm Overall, 260 mm Shank Drill Bit
- Milwaukee Tungsten Carbide Tip 200mm Overall, 260 mm Shank Drill Bit
- Milwaukee Tungsten Carbide Tip 150mm Overall, 260 mm Shank Drill Bit
- Milwaukee Tungsten Carbide 150mm Overall, 0.25 in Shank Drill Bit
- Milwaukee Tungsten Carbide 150mm Overall, 0.25 in Shank Drill Bit
