Milwaukee Tungsten Carbide Tip, 6 mm, 200mm Overall, 260 mm Shank Drill Bit
- RS Stock No.:
- 858-614
- Mfr. Part No.:
- 4932471098
- Brand:
- Milwaukee
Subtotal (1 unit)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.49 |
*price indicative
- RS Stock No.:
- 858-614
- Mfr. Part No.:
- 4932471098
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide Tip | |
| Number of Flutes | 1 | |
| Overall Length | 200mm | |
| Flute Type | Spiral | |
| Shank Type | Hex | |
| Number of Pieces | 1 | |
| Finish | White | |
| Drilling Length | 140mm | |
| Drill Bit Size | 6mm | |
| Coolant Through | No | |
| Shank Size | 260mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Material Tungsten Carbide Tip | ||
Number of Flutes 1 | ||
Overall Length 200mm | ||
Flute Type Spiral | ||
Shank Type Hex | ||
Number of Pieces 1 | ||
Finish White | ||
Drilling Length 140mm | ||
Drill Bit Size 6mm | ||
Coolant Through No | ||
Shank Size 260mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee multi-material drill bits are specially designed for versatility, allowing users to drill through a variety of tough materials including concrete and wood with ease.
Impact rated for use with impact drivers and various chuck tools
Hex shank available in different lengths for flexibility
Tungsten carbide tipped for robust drilling into multiple materials
White flute for easy identification in your toolbox
Related links
- Milwaukee Tungsten Carbide Tip 400mm Overall, 260 mm Shank Drill Bit
- Milwaukee Tungsten Carbide Tip 150mm Overall, 260 mm Shank Drill Bit
- Milwaukee Tungsten Carbide Tip 90mm Overall, 260 mm Shank Drill Bit
- Milwaukee Tungsten Carbide Tip 100mm Overall, 260 mm Shank Drill Bit
- Milwaukee Tungsten Carbide Tip 90mm Overall, 260 mm Shank Drill Bit
- Milwaukee Tungsten Carbide Tip 120mm Overall, 260 mm Shank Drill Bit
- Milwaukee Tungsten Carbide 150mm Overall, 0.25 in Shank Drill Bit
- Milwaukee Tungsten Carbide 150mm Overall, 0.25 in Shank Drill Bit
