Milwaukee Tungsten Carbide Tip, 3 mm, 90mm Overall, 260 mm Shank Drill Bit
- RS Stock No.:
- 858-606
- Mfr. Part No.:
- 4932471091
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
£1.66
(exc. VAT)
£1.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.66 |
*price indicative
- RS Stock No.:
- 858-606
- Mfr. Part No.:
- 4932471091
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide Tip | |
| Number of Flutes | 1 | |
| Flute Type | Spiral | |
| Overall Length | 90mm | |
| Shank Type | Hex | |
| Number of Pieces | 1 | |
| Finish | White | |
| Coolant Through | No | |
| Drill Bit Size | 3mm | |
| Drilling Length | 45mm | |
| Shank Size | 260mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Material Tungsten Carbide Tip | ||
Number of Flutes 1 | ||
Flute Type Spiral | ||
Overall Length 90mm | ||
Shank Type Hex | ||
Number of Pieces 1 | ||
Finish White | ||
Coolant Through No | ||
Drill Bit Size 3mm | ||
Drilling Length 45mm | ||
Shank Size 260mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee drill bit set offers exceptional versatility for drilling tasks across various materials, ensuring robust performance and precision in every use.
Designed for use with impact drivers and all types of 3 jaw chuck tools
Tungsten carbide tipped for drilling into concrete, bricks, and more
Available with a hex shank up to 260mm total length
Includes a white flute for easy identification in the toolbox
Related links
- Milwaukee Tungsten Carbide Tip 90mm Overall, 260 mm Shank Drill Bit
- Milwaukee Tungsten Carbide Tip 100mm Overall, 260 mm Shank Drill Bit
- Milwaukee Tungsten Carbide Tip 400mm Overall, 260 mm Shank Drill Bit
- Milwaukee Tungsten Carbide Tip 120mm Overall, 260 mm Shank Drill Bit
- Milwaukee Tungsten Carbide Tip 200mm Overall, 260 mm Shank Drill Bit
- Milwaukee Tungsten Carbide Tip 150mm Overall, 260 mm Shank Drill Bit
- Milwaukee Tungsten Carbide Drill Bit 3 mm 1, 90mm Overall
- Milwaukee Tungsten Carbide 150mm Overall, 0.25 in Shank Drill Bit
