Milwaukee Tungsten Carbide, 6.5 mm, 150mm Overall, 0.25 in Shank Drill Bit
- RS Stock No.:
- 858-616
- Mfr. Part No.:
- 4932471100
- Brand:
- Milwaukee
Subtotal (1 unit)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.49 |
*price indicative
- RS Stock No.:
- 858-616
- Mfr. Part No.:
- 4932471100
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide | |
| Overall Length | 150mm | |
| Flute Type | Spiral | |
| Shank Type | Hex | |
| Number of Pieces | 1 | |
| Shank Size | 0.25in | |
| Drill Bit Size | 6.5mm | |
| Drilling Length | 100mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Material Tungsten Carbide | ||
Overall Length 150mm | ||
Flute Type Spiral | ||
Shank Type Hex | ||
Number of Pieces 1 | ||
Shank Size 0.25in | ||
Drill Bit Size 6.5mm | ||
Drilling Length 100mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee multi-material drill bit offers versatile drilling capability across various materials, ensuring a reliable and efficient performance with impact drivers and chuck tools.
Impact rated for compatibility with all types of impact drivers
Hex shank design accommodates up to 260mm total length
Tungsten carbide tipped for effective drilling in tough materials
White flute provides easy identification in tool boxes
Available in a 6.5mm diameter for precise drilling
Related links
- Milwaukee Tungsten Carbide 150mm Overall, 0.25 in Shank Drill Bit
- Milwaukee Tungsten Carbide Tip 150mm Overall, 260 mm Shank Drill Bit
- Milwaukee Tungsten Carbide 100mm Overall, 0.25 in Shank Drill Bit
- Milwaukee Tungsten Carbide Drill Bit 10 mm 1, 150mm Overall
- Milwaukee Tungsten Carbide Drill Bit 12 mm 1, 150mm Overall
- Milwaukee Tungsten Carbide Tipped 7 mm 1, 150mm Overall
- Milwaukee Tungsten Carbide Tip 90mm Overall, 260 mm Shank Drill Bit
- Milwaukee Tungsten Carbide Tip 100mm Overall, 260 mm Shank Drill Bit
