Milwaukee Tungsten Carbide Drill Bit 10 mm 1, 150mm Overall
- RS Stock No.:
- 858-621
- Mfr. Part No.:
- 4932471186
- Brand:
- Milwaukee
Subtotal (1 unit)*
£3.33
(exc. VAT)
£4.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 11 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.33 |
*price indicative
- RS Stock No.:
- 858-621
- Mfr. Part No.:
- 4932471186
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide | |
| Number of Flutes | 1 | |
| Sub Type | Drill Bit | |
| Flute Type | Spiral | |
| Overall Length | 150mm | |
| Number of Pieces | 1 | |
| Shank Type | Flat | |
| Drill Bit Size | 10mm | |
| Drilling Length | 90mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Material Tungsten Carbide | ||
Number of Flutes 1 | ||
Sub Type Drill Bit | ||
Flute Type Spiral | ||
Overall Length 150mm | ||
Number of Pieces 1 | ||
Shank Type Flat | ||
Drill Bit Size 10mm | ||
Drilling Length 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee drill bit is a premium tool designed for drilling into various masonry materials, including concrete and granite. Its robust construction allows for efficient performance in demanding applications.
Tungsten carbide tipped for exceptional durability and performance
Red flute for easy identification within toolboxes
Designed for use in both hammer and rotary modes
Flat shank on larger sizes (from 5 mm diameter) prevents slipping in the chuck
Related links
- Milwaukee Tungsten Carbide Drill Bit 12 mm 1, 150mm Overall
- Milwaukee Tungsten Carbide Tipped 6 mm 1, 150mm Overall
- Milwaukee Tungsten Carbide Tipped 7 mm 1, 150mm Overall
- Milwaukee Tungsten Carbide Tipped 8 mm 1, 150mm Overall
- Bosch Solid Carbide Drill Bit 10 mm 1, 150mm Overall
- Bosch Tungsten Carbide Bit 5.5 mm 1, 150mm Overall
- Bosch Tungsten Carbide Bit 12 mm 1, 150mm Overall
- Bosch Carbide Multi-Purpose Drill Bit 10 mm 1, 150mm Overall
