Milwaukee Tungsten Carbide Tipped 6 mm 1, 150mm Overall
- RS Stock No.:
- 264-189
- Mfr. Part No.:
- 4932471176
- Brand:
- Milwaukee
Subtotal (1 unit)*
£2.21
(exc. VAT)
£2.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 28 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.21 |
*price indicative
- RS Stock No.:
- 264-189
- Mfr. Part No.:
- 4932471176
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide Tipped | |
| Overall Length | 150mm | |
| Shank Type | Tri-Flat | |
| Number of Pieces | 1 | |
| Drill Bit Size | 6mm | |
| Drilling Length | 90mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Material Tungsten Carbide Tipped | ||
Overall Length 150mm | ||
Shank Type Tri-Flat | ||
Number of Pieces 1 | ||
Drill Bit Size 6mm | ||
Drilling Length 90mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Tungsten carbide tipped (TCT) drill bits allow drilling into concrete, aerated concrete blocks, masonry, slate and granite.
Red flute to identify the drill bit easily in the users tool box
Can be used in hammer and rotary mode
Related links
- Milwaukee Tungsten Carbide Tipped 7 mm 1, 150mm Overall
- Milwaukee Tungsten Carbide Tipped 8 mm 1, 150mm Overall
- Milwaukee Tungsten Carbide Tipped 6 mm 1, 100mm Overall
- Milwaukee Tungsten Carbide Drill Bit 10 mm 1, 150mm Overall
- Milwaukee Tungsten Carbide Drill Bit 12 mm 1, 150mm Overall
- Milwaukee Tungsten Carbide Tipped 8 mm 1, 120mm Overall
- Milwaukee Tungsten Carbide Tipped 7 mm 1, 100mm Overall
- Bosch Tungsten Carbide Bit 12 mm 1, 150mm Overall
