Milwaukee Tungsten Carbide Drill Bit 12 mm 1, 150mm Overall
- RS Stock No.:
- 858-284
- Mfr. Part No.:
- 4932471188
- Brand:
- Milwaukee
Subtotal (1 unit)*
£4.16
(exc. VAT)
£4.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.16 |
*price indicative
- RS Stock No.:
- 858-284
- Mfr. Part No.:
- 4932471188
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide | |
| Sub Type | Drill Bit | |
| Number of Flutes | 1 | |
| Overall Length | 150mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Flat | |
| Drill Bit Size | 12mm | |
| Drilling Length | 90mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Material Tungsten Carbide | ||
Sub Type Drill Bit | ||
Number of Flutes 1 | ||
Overall Length 150mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Flat | ||
Drill Bit Size 12mm | ||
Drilling Length 90mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee premium concrete drill bits feature tungsten carbide tips designed for drilling into a variety of hard materials. Their robust construction ensures reliable performance for both professional and DIY applications.
Tungsten carbide tipped for enhanced durability and longevity
Red flute for easy identification in the toolbox
Available in sizes with both flat and round shanks for versatility
Compatible with hammer and rotary drilling modes
Related links
- Milwaukee Tungsten Carbide Drill Bit 10 mm 1, 150mm Overall
- Milwaukee Tungsten Carbide Tipped 6 mm 1, 150mm Overall
- Milwaukee Tungsten Carbide Tipped 7 mm 1, 150mm Overall
- Milwaukee Tungsten Carbide Tipped 8 mm 1, 150mm Overall
- Bosch Tungsten Carbide Bit 12 mm 1, 150mm Overall
- Bosch Tungsten Carbide Bit 16 mm 1, 150mm Overall
- Bosch Tungsten Carbide Bit 5.5 mm 1, 150mm Overall
- Milwaukee Tungsten Carbide 150mm Overall, 0.25 in Shank Drill Bit
