Milwaukee Tungsten Carbide, 5.5 mm, 150mm Overall, 0.25 in Shank Drill Bit
- RS Stock No.:
- 858-611
- Mfr. Part No.:
- 4932471095
- Brand:
- Milwaukee
Subtotal (1 unit)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.49 |
*price indicative
- RS Stock No.:
- 858-611
- Mfr. Part No.:
- 4932471095
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide | |
| Overall Length | 150mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Hex | |
| Drilling Length | 90mm | |
| Shank Size | 0.25in | |
| Drill Bit Size | 5.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Material Tungsten Carbide | ||
Overall Length 150mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Hex | ||
Drilling Length 90mm | ||
Shank Size 0.25in | ||
Drill Bit Size 5.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee drill bit offers exceptional versatility, designed specifically for impact drivers and a variety of chuck tools. It excels in performing precise drilling tasks across diverse materials, making it an indispensable tool for both professionals and DIY enthusiasts.
Impact rated for optimal performance with impact drivers
Designed for use with all types of 3 jaw chuck tools
Tungsten carbide tipped for enhanced durability and longevity
Hex shank available in lengths up to 260mm
Clearly identifiable white flute for easy access in toolboxes
Related links
- Milwaukee Tungsten Carbide 150mm Overall, 0.25 in Shank Drill Bit
- Milwaukee Tungsten Carbide 100mm Overall, 0.25 in Shank Drill Bit
- Milwaukee Tungsten Carbide Tip 150mm Overall, 260 mm Shank Drill Bit
- Milwaukee Tungsten Carbide Tipped 7 mm 1, 150mm Overall
- Milwaukee Tungsten Carbide Drill Bit 10 mm 1, 150mm Overall
- Milwaukee Tungsten Carbide Drill Bit 12 mm 1, 150mm Overall
- CK Carbide Tip Concrete Drill Bit 5.5 mm, 150mm Overall
- Milwaukee Tungsten Carbide Drill Bit 5.5 mm 1, 100mm Overall
