Milwaukee Tungsten Carbide, 5.5 mm, 100mm Overall, 0.25 in Shank Drill Bit
- RS Stock No.:
- 858-610
- Mfr. Part No.:
- 4932471094
- Brand:
- Milwaukee
Subtotal (1 unit)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.49 |
*price indicative
- RS Stock No.:
- 858-610
- Mfr. Part No.:
- 4932471094
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide | |
| Overall Length | 100mm | |
| Flute Type | Spiral | |
| Shank Type | Hex | |
| Number of Pieces | 1 | |
| Shank Size | 0.25in | |
| Drill Bit Size | 5.5mm | |
| Drilling Length | 50mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Material Tungsten Carbide | ||
Overall Length 100mm | ||
Flute Type Spiral | ||
Shank Type Hex | ||
Number of Pieces 1 | ||
Shank Size 0.25in | ||
Drill Bit Size 5.5mm | ||
Drilling Length 50mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee multi-material drill bit is designed for versatility and efficiency in various drilling applications, allowing users to tackle an array of materials with ease.
Impact rated for compatibility with impact drivers and 3 jaw chuck tools
Hex shank design offers extended length options of up to 260mm
Tungsten carbide tipped for optimal drilling into hard materials like concrete and ceramic tiles
Distinctive white flute aids visibility within tool storage
Available in a size of 5.5 mm, suitable for precision drilling
Related links
- Milwaukee Tungsten Carbide 150mm Overall, 0.25 in Shank Drill Bit
- Milwaukee Tungsten Carbide Tip 100mm Overall, 260 mm Shank Drill Bit
- Milwaukee Tungsten Carbide Drill Bit 5.5 mm 1, 100mm Overall
- Milwaukee Tungsten Carbide 150mm Overall, 0.25 in Shank Drill Bit
- Milwaukee Tungsten Carbide Drill Bit 5 mm 1, 100mm Overall
- Milwaukee Tungsten Carbide Tipped 7 mm 1, 100mm Overall
- Milwaukee Tungsten Carbide Tip 90mm Overall, 260 mm Shank Drill Bit
- Milwaukee Tungsten Carbide Tip 120mm Overall, 260 mm Shank Drill Bit
