Milwaukee Tungsten Carbide Tip, 4 mm, 90mm Overall, 260 mm Shank Drill Bit
- RS Stock No.:
- 858-608
- Mfr. Part No.:
- 4932471092
- Brand:
- Milwaukee
Subtotal (1 unit)*
£1.66
(exc. VAT)
£1.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.66 |
*price indicative
- RS Stock No.:
- 858-608
- Mfr. Part No.:
- 4932471092
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide Tip | |
| Number of Flutes | 1 | |
| Overall Length | 90mm | |
| Flute Type | Spiral | |
| Shank Type | Hex | |
| Number of Pieces | 1 | |
| Finish | White | |
| Drill Bit Size | 4mm | |
| Shank Size | 260mm | |
| Coolant Through | No | |
| Drilling Length | 45mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Material Tungsten Carbide Tip | ||
Number of Flutes 1 | ||
Overall Length 90mm | ||
Flute Type Spiral | ||
Shank Type Hex | ||
Number of Pieces 1 | ||
Finish White | ||
Drill Bit Size 4mm | ||
Shank Size 260mm | ||
Coolant Through No | ||
Drilling Length 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee multi-material drill bit is designed for efficient drilling across a variety of surfaces, from concrete to wood, making it an essential tool for professionals and DIY enthusiasts alike.
Impact rated for compatibility with impact drivers and rotary drill/drivers
Hex shank accommodates extended lengths for versatile applications
Tungsten carbide-tipped design enables drilling into hard materials including concrete and metal
Distinctive white flute aids in easy identification within tool boxes
Total length of 90 mm with a working length of 45 mm to optimise performance
Related links
- Milwaukee Tungsten Carbide Tip 90mm Overall, 260 mm Shank Drill Bit
- Milwaukee Tungsten Carbide Tip 100mm Overall, 260 mm Shank Drill Bit
- Milwaukee Tungsten Carbide Tip 400mm Overall, 260 mm Shank Drill Bit
- Milwaukee Tungsten Carbide Tip 120mm Overall, 260 mm Shank Drill Bit
- Milwaukee Tungsten Carbide Tip 200mm Overall, 260 mm Shank Drill Bit
- Milwaukee Tungsten Carbide Tip 150mm Overall, 260 mm Shank Drill Bit
- Milwaukee Tungsten Carbide 150mm Overall, 0.25 in Shank Drill Bit
- Milwaukee Tungsten Carbide Drill Bit 3 mm 1, 90mm Overall
