Milwaukee Tungsten Carbide Tip, 6 mm, 400mm Overall, 260 mm Shank Drill Bit
- RS Stock No.:
- 858-615
- Mfr. Part No.:
- 4932471099
- Brand:
- Milwaukee
Subtotal (1 unit)*
£4.99
(exc. VAT)
£5.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.99 |
*price indicative
- RS Stock No.:
- 858-615
- Mfr. Part No.:
- 4932471099
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide Tip | |
| Number of Flutes | 1 | |
| Flute Type | Spiral | |
| Overall Length | 400mm | |
| Shank Type | Hex | |
| Number of Pieces | 1 | |
| Finish | White | |
| Shank Size | 260mm | |
| Coolant Through | No | |
| Drilling Length | 340mm | |
| Drill Bit Size | 6mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Material Tungsten Carbide Tip | ||
Number of Flutes 1 | ||
Flute Type Spiral | ||
Overall Length 400mm | ||
Shank Type Hex | ||
Number of Pieces 1 | ||
Finish White | ||
Shank Size 260mm | ||
Coolant Through No | ||
Drilling Length 340mm | ||
Drill Bit Size 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee drill bits are designed for a versatile range of drilling applications, delivering high performance with their tungsten carbide tipped structure tailored to penetrate various materials with ease.
Impact rated for use with impact drivers and rotary drill/drivers
Hex shank length of up to 260mm and flat shank on 400mm drill bits
Tungsten carbide tipped design ensures efficient drilling into hard materials
Specifically crafted for concrete, bricks, tiles, wood, and PVC
Distinct white flute colour enables easy identification in toolboxes
Related links
- Milwaukee Tungsten Carbide Tip 200mm Overall, 260 mm Shank Drill Bit
- Milwaukee Tungsten Carbide Tip 150mm Overall, 260 mm Shank Drill Bit
- Milwaukee Tungsten Carbide Tip 100mm Overall, 260 mm Shank Drill Bit
- Milwaukee Tungsten Carbide Tip 90mm Overall, 260 mm Shank Drill Bit
- Milwaukee Tungsten Carbide Tip 90mm Overall, 260 mm Shank Drill Bit
- Milwaukee Tungsten Carbide Tip 120mm Overall, 260 mm Shank Drill Bit
- Milwaukee Tungsten Carbide 150mm Overall, 0.25 in Shank Drill Bit
- Milwaukee Tungsten Carbide 150mm Overall, 0.25 in Shank Drill Bit
