Milwaukee Tungsten Carbide Drill Bit 3 mm 1, 90mm Overall
- RS Stock No.:
- 858-618
- Mfr. Part No.:
- 4932471167
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
£1.66
(exc. VAT)
£1.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.66 |
*price indicative
- RS Stock No.:
- 858-618
- Mfr. Part No.:
- 4932471167
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide | |
| Sub Type | Drill Bit | |
| Number of Flutes | 1 | |
| Flute Type | Spiral | |
| Overall Length | 90mm | |
| Number of Pieces | 1 | |
| Shank Type | Flat | |
| Drill Bit Size | 3mm | |
| Drilling Length | 45mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Material Tungsten Carbide | ||
Sub Type Drill Bit | ||
Number of Flutes 1 | ||
Flute Type Spiral | ||
Overall Length 90mm | ||
Number of Pieces 1 | ||
Shank Type Flat | ||
Drill Bit Size 3mm | ||
Drilling Length 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee tungsten carbide tipped drill bits excel at drilling into tough materials such as concrete and masonry. This versatile tool is designed to enhance performance and durability in both hammer and rotary modes.
Designed with a 3 flat shank to prevent slipping in the chuck from ⌀ 5 mm onwards
Equipped with red flutes for easy identification in the toolbox
Suitable for use in both hammer and rotary drilling modes
Round shank design for drill bits of 3 and 4 mm diameter
Related links
- Bosch Solid Carbide Drill Bit 3 mm 1, 90mm Overall
- Milwaukee Tungsten Carbide Tip 90mm Overall, 260 mm Shank Drill Bit
- Bosch Solid Carbide Drill Bit 4 mm 1, 90mm Overall
- Milwaukee Tungsten Carbide Tip 90mm Overall, 260 mm Shank Drill Bit
- Milwaukee Tungsten Carbide Drill Bit 10 mm 1, 150mm Overall
- Milwaukee Tungsten Carbide Drill Bit 5 mm 1, 100mm Overall
- Milwaukee Tungsten Carbide Drill Bit 5.5 mm 1, 100mm Overall
- Milwaukee Tungsten Carbide Drill Bit 12 mm 1, 150mm Overall
