Milwaukee Tungsten Carbide Drill Bit 5 mm 1, 100mm Overall
- RS Stock No.:
- 858-619
- Mfr. Part No.:
- 4932471171
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
£1.66
(exc. VAT)
£1.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 46 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.66 |
*price indicative
- RS Stock No.:
- 858-619
- Mfr. Part No.:
- 4932471171
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide | |
| Number of Flutes | 1 | |
| Sub Type | Drill Bit | |
| Flute Type | Spiral | |
| Overall Length | 100mm | |
| Number of Pieces | 1 | |
| Shank Type | Flat | |
| Drill Bit Size | 5mm | |
| Drilling Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Material Tungsten Carbide | ||
Number of Flutes 1 | ||
Sub Type Drill Bit | ||
Flute Type Spiral | ||
Overall Length 100mm | ||
Number of Pieces 1 | ||
Shank Type Flat | ||
Drill Bit Size 5mm | ||
Drilling Length 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee drill bit is designed for effective drilling into various hard materials, including concrete and masonry. It features enhanced functionality, ensuring optimal performance in both hammer and rotary modes.
Tungsten carbide tipped for efficient drilling into hard surfaces
3-flat shank design prevents slipping in the chuck for secure use
Red flute aids easy identification in the toolbox
Available in two shank styles: round for smaller sizes and flat for larger diameters
Related links
- Milwaukee Tungsten Carbide Drill Bit 5.5 mm 1, 100mm Overall
- Milwaukee Tungsten Carbide Tipped 7 mm 1, 100mm Overall
- Milwaukee Tungsten Carbide Tipped 6 mm 1, 100mm Overall
- Milwaukee Tungsten Carbide Tip 100mm Overall, 260 mm Shank Drill Bit
- Bosch Tungsten Carbide Bit 5.5 mm 1, 100mm Overall
- Bosch Tungsten Carbide Bit 6.5 mm 1, 100mm Overall
- Bosch Tungsten Carbide Bit 8 mm 1, 100mm Overall
- Milwaukee Tungsten Carbide Drill Bit 3 mm 1, 90mm Overall
