Bosch Tungsten Carbide Bit 5.5 mm 1, 100mm Overall
- RS Stock No.:
- 693-016
- Mfr. Part No.:
- 2608902254
- Brand:
- Bosch
Subtotal (1 unit)*
£8.02
(exc. VAT)
£9.62
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.02 |
*price indicative
- RS Stock No.:
- 693-016
- Mfr. Part No.:
- 2608902254
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide | |
| Sub Type | Bit | |
| Overall Length | 100mm | |
| Number of Pieces | 1 | |
| Shank Type | Hex | |
| Finish | Grey | |
| Drill Bit Size | 5.5mm | |
| Drilling Length | 60mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Tungsten Carbide | ||
Sub Type Bit | ||
Overall Length 100mm | ||
Number of Pieces 1 | ||
Shank Type Hex | ||
Finish Grey | ||
Drill Bit Size 5.5mm | ||
Drilling Length 60mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch HEX-9 MultiConstruction drill bit designed for drilling into a wide range of materials. It is suitable for drilling in concrete, brick, masonry, soft tiles, wood, plastic, and metal/thin sheet metal. The drill bit features a sharp, carbide centering tip for a precise start without slipping, even on hard materials like granite. Accurate drilling is easier with Bosch Centering Geometry.
Diamond-ground cutting edges
High Precision drilling in multiple materials
Start holes accurately with a specially designed centring tip
Optimised dust extraction channel for fast, efficient drilling
Related links
- Bosch Carbide Tip Drill Bit 5.5 mm 1, 85mm Overall
- Bosch Tungsten Carbide Bit 5.5 mm 10, 100mm Overall
- Milwaukee Tungsten Carbide Drill Bit 5.5 mm 1, 100mm Overall
- Bosch Tungsten Carbide Bit 5.5 mm 1, 150mm Overall
- Bosch Tungsten Carbide Bit 5.5 mm 1, 85mm Overall
- Bosch Tungsten Carbide Bit 6.5 mm 1, 100mm Overall
- Bosch Tungsten Carbide Bit 6 mm 1, 100mm Overall
- Bosch Tungsten Carbide Bit 7 mm 1, 100mm Overall
