Milwaukee Tungsten Carbide Tipped 6 mm 1, 100mm Overall
- RS Stock No.:
- 264-168
- Mfr. Part No.:
- 4932471096
- Brand:
- Milwaukee
Subtotal (1 unit)*
£2.13
(exc. VAT)
£2.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 31 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.13 |
*price indicative
- RS Stock No.:
- 264-168
- Mfr. Part No.:
- 4932471096
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide Tipped | |
| Overall Length | 100mm | |
| Number of Pieces | 1 | |
| Shank Size | 0.25in | |
| Drilling Length | 50mm | |
| Drill Bit Size | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Material Tungsten Carbide Tipped | ||
Overall Length 100mm | ||
Number of Pieces 1 | ||
Shank Size 0.25in | ||
Drilling Length 50mm | ||
Drill Bit Size 6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Multi Material Drill Bits Designed for use with impact drivers and all types of 3 jaw chuck tools like rotary drill/drivers and percussion drills.
White flute to identify the drill bit easily in the users tool box
Related links
- Milwaukee Tungsten Carbide Tipped 6 mm 1, 100mm Overall
- Milwaukee Tungsten Carbide Tipped 7 mm 1, 100mm Overall
- Milwaukee Tungsten Carbide Tipped 6 mm 1, 150mm Overall
- Milwaukee Tungsten Carbide Drill Bit 5 mm 1, 100mm Overall
- Milwaukee Tungsten Carbide Drill Bit 5.5 mm 1, 100mm Overall
- Milwaukee Tungsten Carbide Tipped 8 mm 1, 120mm Overall
- Milwaukee Tungsten Carbide Tipped 8 mm 1, 150mm Overall
- Milwaukee Tungsten Carbide Tipped 7 mm 1, 150mm Overall
