Milwaukee Tungsten Carbide Tipped 8 mm 1, 120mm Overall

Subtotal (1 unit)*

£2.93

(exc. VAT)

£3.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.93

*price indicative

RS Stock No.:
264-070
Mfr. Part No.:
4932471104
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Drill Bit

Material

Tungsten Carbide Tipped

Overall Length

120mm

Shank Type

Hex

Number of Pieces

1

Drill Bit Size

8mm

Shank Size

0.25in

Drilling Length

60mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee Multi Material Drill Bits Designed for use with impact drivers and all types of 3 jaw chuck tools like rotary drill/drivers and percussion drills.

White flute to identify the drill bit easily in the users tool box

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy