Bosch Tungsten Carbide Bit 9 mm 1, 120mm Overall
- RS Stock No.:
- 692-651
- Mfr. Part No.:
- 2608902269
- Brand:
- Bosch
Subtotal (1 unit)*
£11.32
(exc. VAT)
£13.58
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.32 |
*price indicative
- RS Stock No.:
- 692-651
- Mfr. Part No.:
- 2608902269
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide | |
| Sub Type | Bit | |
| Overall Length | 120mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | Grey | |
| Drilling Length | 80mm | |
| Drill Bit Size | 9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Tungsten Carbide | ||
Sub Type Bit | ||
Overall Length 120mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish Grey | ||
Drilling Length 80mm | ||
Drill Bit Size 9mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch MultiConstruction Drill Bits Set is designed for accurate drilling in a wide range of materials. Made from optimized, fine-ground carbide for extra-long life and superior wear resistance. Cylindrical shank, making it compatible with standard three-jaw drill chucks found on most corded or Cordless drills.
Sharp tip for accurate, slip-free drilling in hard materials like Tile and granite
Fine-ground carbide for extra-long life
Available with multiple dimensions
Related links
- Bosch Tungsten Carbide Bit 9 mm 1, 400mm Overall
- Bosch Tungsten Carbide Bit 10 mm 1, 120mm Overall
- Bosch Tungsten Carbide Bit 8 mm 1, 120mm Overall
- Bosch Solid Carbide Drill Bit 9 mm 1, 120mm Overall
- DeWALT Steel Drill Bit 9 mm 1, 120mm Overall
- Bosch Tungsten Carbide Bit 13 mm 1, 150mm Overall
- Bosch Tungsten Carbide Bit 6 mm 1, 200mm Overall
- Bosch Tungsten Carbide Bit 4 mm 1, 75mm Overall
