Bosch Tungsten Carbide Bit 9 mm 1, 400mm Overall

Subtotal (1 unit)*

£11.61

(exc. VAT)

£13.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.61

*price indicative

RS Stock No.:
673-111
Mfr. Part No.:
2609255436
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Material

Tungsten Carbide

Sub Type

Bit

Overall Length

400mm

Number of Pieces

1

Shank Type

Cylindrical

Finish

Silver

Drill Bit Size

9mm

Drilling Length

350mm

Standards/Approvals

ISO 5468

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Masonry Drill Bit features a carbide tip for durability and long service life. t is designed for all drilling work in stone, masonry, lightweight concrete, limestone, and natural and artificial stone.

Spiral flute design

Cylindrical shank, making it suitable for use with all brands of drills

Designed according to ISO 5468 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy