Bosch Tungsten Carbide Bit 12 mm 1, 150mm Overall

Subtotal (1 unit)*

£17.87

(exc. VAT)

£21.44

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.87

*price indicative

RS Stock No.:
692-645
Mfr. Part No.:
2608902274
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Material

Tungsten Carbide

Sub Type

Bit

Overall Length

150mm

Shank Type

Hex

Number of Pieces

1

Finish

Grey

Drill Bit Size

12mm

Drilling Length

90mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch HEX-9 MultiConstruction drill bit designed for drilling into a wide range of materials. It is suitable for drilling in concrete, brick, masonry, soft tiles, wood, plastic, and metal/thin sheet metal. The drill bit features a sharp, carbide centering tip for a precise start without slipping, even on hard materials like granite. Accurate drilling is easier with Bosch Centering Geometry.

Diamond-ground cutting edges

High Precision drilling in multiple materials

Start holes accurately with a specially designed centring tip

Optimised dust extraction channel for fast, efficient drilling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy