Bosch Tungsten Carbide Bit 16 mm 1, 400mm Overall
- RS Stock No.:
- 673-113
- Mfr. Part No.:
- 2609255454
- Brand:
- Bosch
Subtotal (1 unit)*
£12.09
(exc. VAT)
£14.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.09 |
*price indicative
- RS Stock No.:
- 673-113
- Mfr. Part No.:
- 2609255454
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide | |
| Sub Type | Bit | |
| Overall Length | 400mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | Silver | |
| Drill Bit Size | 16mm | |
| Drilling Length | 350mm | |
| Standards/Approvals | ISO 5468 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Tungsten Carbide | ||
Sub Type Bit | ||
Overall Length 400mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish Silver | ||
Drill Bit Size 16mm | ||
Drilling Length 350mm | ||
Standards/Approvals ISO 5468 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Masonry Drill Bit features a carbide tip for durability and long service life. t is designed for all drilling work in stone, masonry, lightweight concrete, limestone, and natural and artificial stone.
Spiral flute design
Cylindrical shank, making it suitable for use with all brands of drills
Designed according to ISO 5468 standard
Related links
- Bosch Tungsten Carbide Bit 9 mm 1, 400mm Overall
- Bosch Tungsten Carbide Bit 10 mm 1, 400mm Overall
- Bosch Solid Carbide Drill Bit 16 mm 1, 400mm Overall
- Bosch Tungsten Carbide Bit 16 mm 1, 150mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 16 mm 1, 340mm Overall
- Bosch Solid Carbide Drill Bit 8 mm 1, 400mm Overall
- Bosch Solid Carbide Drill Bit 6 mm 1, 400mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 16 mm 1, 1.005m Overall
