DeWALT Steel Drill Bit 9 mm 1, 120mm Overall
- RS Stock No.:
- 173-581
- Mfr. Part No.:
- DT6684-XJ
- Brand:
- DeWALT
Subtotal (1 unit)*
£3.33
(exc. VAT)
£4.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.33 |
*price indicative
- RS Stock No.:
- 173-581
- Mfr. Part No.:
- DT6684-XJ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Steel | |
| Sub Type | Drill Bit | |
| Overall Length | 120mm | |
| Shank Type | Anti-Slip | |
| Number of Pieces | 1 | |
| Drilling Length | 120mm | |
| Drill Bit Size | 9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Steel | ||
Sub Type Drill Bit | ||
Overall Length 120mm | ||
Shank Type Anti-Slip | ||
Number of Pieces 1 | ||
Drilling Length 120mm | ||
Drill Bit Size 9mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme 9mm x 120mm Masonry Drill Bit is designed for maximum durability and break-out safety. With a unique hard metal carbide head and a hardened steel body, this drill bit is optimized for high drilling progress and tensile strength. The anti-slip shank prevents slippage in the chuck, making it ideal for drilling anchor, plastic plug, fixing, or pipework clearance holes in Masonry, Brick, Stone, Tiles, and Light Concrete.
Carbide head with low-stress high-temperature copper soldering
2X life versus standard Dewalt Percussion Drill Bit range
Hardened steel body with core reinforcement and large volume machined spiral
Anti-slip shank with three milled clamping surfaces
Working length of 80mm and diameter of 9mm
Optimized for maximum durability and break-out safety
Ideal for drilling anchor, plastic plug, fixing, or pipework clearance holes in Masonry, Brick, Stone, Tiles, and Light Concrete
Related links
- DeWALT Hardened Steel Body Drill Bit 10 mm 1, 120mm Overall
- Bosch Solid Carbide Drill Bit 9 mm 1, 120mm Overall
- DeWALT Steel 150mm Overall
- DeWALT Steel Body with Core Reinforcement Drill Bit 12 mm 1, 150mm Overall
- Bosch Tungsten Carbide Bit 9 mm 1, 120mm Overall
- Bosch Steel Bit 8 mm 1, 120mm Overall
- Bosch Aluminium Drill Bit 8 mm 1, 120mm Overall
- Bosch Aluminium Drill Bit 10 mm 1, 120mm Overall
