DeWALT Steel, Carbide 16 mm 1, 150mm Overall
- RS Stock No.:
- 172-373
- Mfr. Part No.:
- DT6692-XJ
- Brand:
- DeWALT
Subtotal (1 unit)*
£7.84
(exc. VAT)
£9.41
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.84 |
*price indicative
- RS Stock No.:
- 172-373
- Mfr. Part No.:
- DT6692-XJ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Steel, Carbide | |
| Overall Length | 150mm | |
| Number of Pieces | 1 | |
| Drill Bit Size | 16mm | |
| Drilling Length | 100mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Steel, Carbide | ||
Overall Length 150mm | ||
Number of Pieces 1 | ||
Drill Bit Size 16mm | ||
Drilling Length 100mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme 16mm x 150mm Masonry Drill Bit is designed for maximum durability and break-out safety. With a hard metal carbide head and a hardened steel body, this drill bit offers 2X longer life compared to standard drill bits. The anti-slip shank ensures stability during use, making it ideal for drilling anchor, plastic plug, fixing, or pipework clearance holes in Masonry, Brick, Stone, Tiles, and Light Concrete.
Unique hard metal carbide head with low-stress high-temperature copper soldering
Optimized for maximum durability and break-out safety
2X longer life compared to standard DEWALT Percussion Drill Bit range
Hardened steel body with core reinforcement and large volume machined spiral for maximum tensile strength and high drilling progress
Three milled clamping surfaces on the anti-slip shank prevent slippage in the chuck
Related links
- DeWALT Steel Body with Core Reinforcement Drill Bit 12 mm 1, 150mm Overall
- DeWALT Hardened Steel 150mm Overall
- DeWALT Carbide Percussion 6.5 mm 1, 150mm Overall
- DeWALT Carbide Head 5 mm 1, 150mm Overall
- Bosch Tungsten Carbide Bit 16 mm 1, 150mm Overall
- DeWALT Hardened Steel Body 13 mm 1, 150mm Overall
- DeWALT High Speed Steel Masonry 7 mm 1, 150mm Overall
- DeWALT Steel Drill Bit 9 mm 1, 120mm Overall
