DeWALT Hardened Steel Body 13 mm 1, 150mm Overall

Subtotal (1 unit)*

£7.68

(exc. VAT)

£9.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.68

*price indicative

RS Stock No.:
173-434
Mfr. Part No.:
DT6689-XJ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Material

Hardened Steel Body

Overall Length

150mm

Number of Pieces

1

Shank Type

Anti-Slip

Drill Bit Size

13mm

Drilling Length

100mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT Extreme 13mm x 150mm Masonry Drill Bit is designed to provide maximum durability and safety during drilling applications. With a unique hard metal carbide head and 2X life compared to standard Dewalt percussion drill bits, this drill bit offers optimized performance for drilling into masonry, brick, stone, tiles, and light concrete. The anti-slip shank prevents slippage in the chuck, while the hardened steel body and core reinforcement provide maximum tensile strength and high drilling progress.

Unique hard metal carbide head for low-stress, high-temperature soldering

2X life compared to standard Dewalt percussion drill bits

Hardened steel body with core reinforcement for maximum tensile strength

Anti-slip shank with three milled clamping surfaces

Ideal for drilling anchor, plastic plug, fixing, or pipework clearance holes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy