DeWALT Hardened Steel Drill Bit 10 mm 1, 200mm Overall
- RS Stock No.:
- 173-065
- Mfr. Part No.:
- DT6686-XJ
- Brand:
- DeWALT
Subtotal (1 unit)*
£4.27
(exc. VAT)
£5.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.27 |
*price indicative
- RS Stock No.:
- 173-065
- Mfr. Part No.:
- DT6686-XJ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Hardened Steel | |
| Sub Type | Drill Bit | |
| Overall Length | 200mm | |
| Number of Pieces | 1 | |
| Shank Type | Tri-Flat | |
| Drilling Length | 200mm | |
| Drill Bit Size | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Hardened Steel | ||
Sub Type Drill Bit | ||
Overall Length 200mm | ||
Number of Pieces 1 | ||
Shank Type Tri-Flat | ||
Drilling Length 200mm | ||
Drill Bit Size 10mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme 10mm x 200mm Masonry Drill Bit is designed for maximum durability and break-out safety. With a unique hard metal carbide head and a hardened steel body, this drill bit offers 2X life compared to standard percussion drill bits. The anti-slip shank prevents slippage in the chuck, making it ideal for drilling anchor, fixing, or pipework clearance holes in masonry, brick, stone, tiles, and light concrete.
CARBIDE HEAD with low-stress high-temperature soldering for maximum durability
HARDENED STEEL BODY with core reinforcement for maximum tensile strength
2X LIFE compared to standard DEWALT Percussion Drill Bit range
ANTI-SLIP SHANK with three milled clamping surfaces for secure grip in the chuck
Related links
- DeWALT Hardened Steel Drill Bit 14 mm 1, 200mm Overall
- DeWALT Hardened Steel 200mm Overall
- DeWALT Hardened Steel Percussion 8 mm 1, 200mm Overall
- DeWALT Hardened Steel Masonry 16 mm 1, 200mm Overall
- DeWALT Carbide 200mm Overall
- DeWALT Hardened Steel Body Drill Bit 10 mm 1, 120mm Overall
- DeWALT Hardened Steel Body 200mm Overall
- Bosch Solid Carbide Drill Bit 10 mm 1, 200mm Overall
