DeWALT Carbide, Hardened Steel Drill Bit 6 mm 1, 200mm Overall
- RS Stock No.:
- 173-629
- Mfr. Part No.:
- DT6677-XJ
- Brand:
- DeWALT
Subtotal (1 unit)*
£3.35
(exc. VAT)
£4.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 53 unit(s) ready to ship
- Plus 87 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.35 |
*price indicative
- RS Stock No.:
- 173-629
- Mfr. Part No.:
- DT6677-XJ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Carbide, Hardened Steel | |
| Sub Type | Drill Bit | |
| Overall Length | 200mm | |
| Number of Pieces | 1 | |
| Drilling Length | 150mm | |
| Drill Bit Size | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Carbide, Hardened Steel | ||
Sub Type Drill Bit | ||
Overall Length 200mm | ||
Number of Pieces 1 | ||
Drilling Length 150mm | ||
Drill Bit Size 6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme 6mm x 200mm Masonry Drill Bit is designed for maximum durability and break-out safety. With a unique hard metal carbide head and hardened steel body, it offers 2X life compared to standard drill bits. The anti-slip shank prevents slippage in the chuck, making it ideal for drilling anchor, plastic plug, or fixing holes in masonry, brick, stone, tiles, and light concrete.
Carbide head with low-stress high-temperature copper soldering for maximum durability
Hardened steel body with core reinforcement and large volume spiral for high tensile strength
Anti-slip shank with three milled clamping surfaces to prevent slippage
2X longer life compared to standard Dewalt Percussion Drill Bit range
Ideal for drilling anchor, plastic plug, fixing, or pipework clearance holes
Working Length 150mm, Diameter 6mm, Fitment Round Shank
Performance Extreme for tough concrete applications
Related links
- DeWALT Carbide 200mm Overall
- DeWALT Hardened Steel 200mm Overall
- DeWALT Hardened Steel Drill Bit 14 mm 1, 200mm Overall
- DeWALT Hardened Steel Drill Bit 10 mm 1, 200mm Overall
- DeWALT Hardened Steel Percussion 8 mm 1, 200mm Overall
- DeWALT Carbide 300mm Overall
- DeWALT Carbide 153mm Overall
- DeWALT Carbide 113mm Overall
