DeWALT Hardened Steel Masonry 16 mm 1, 200mm Overall
- RS Stock No.:
- 173-241
- Mfr. Part No.:
- DT6693-XJ
- Brand:
- DeWALT
Subtotal (1 unit)*
£8.85
(exc. VAT)
£10.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.85 |
*price indicative
- RS Stock No.:
- 173-241
- Mfr. Part No.:
- DT6693-XJ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Hardened Steel | |
| Sub Type | Masonry | |
| Overall Length | 200mm | |
| Shank Type | Tri-Flat | |
| Number of Pieces | 1 | |
| Drilling Length | 150mm | |
| Drill Bit Size | 16mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Hardened Steel | ||
Sub Type Masonry | ||
Overall Length 200mm | ||
Shank Type Tri-Flat | ||
Number of Pieces 1 | ||
Drilling Length 150mm | ||
Drill Bit Size 16mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme 16mm x 200mm Masonry Drill Bit is specifically designed for maximum durability and break-out safety. With a unique hard metal carbide head and hardened steel body, it offers 2X the life compared to standard drill bits. The anti-slip shank ensures stability during drilling, making it ideal for masonry, brick, stone, tiles, and light concrete.
Unique hard metal carbide head with low-stress high-temperature copper soldering for maximum durability
Hardened steel body with core reinforcement and large volume machined spiral for high tensile strength
2X life compared to standard DEWALT Percussion Drill Bit range
Anti-slip shank with three milled clamping surfaces to prevent slippage in the chuck
Related links
- DeWALT Hardened Steel Percussion 8 mm 1, 200mm Overall
- DeWALT Hardened Steel Drill Bit 14 mm 1, 200mm Overall
- DeWALT Hardened Steel 200mm Overall
- DeWALT Hardened Steel Drill Bit 10 mm 1, 200mm Overall
- DeWALT Hardened Steel 200mm Overall
- DeWALT Hardened Steel Body 200mm Overall
- DeWALT Carbide 200mm Overall
- DeWALT Hardened Steel 123mm Overall
