DeWALT Carbide Percussion 6.5 mm 1, 150mm Overall
- RS Stock No.:
- 173-471
- Mfr. Part No.:
- DT6679-XJ
- Brand:
- DeWALT
Subtotal (1 unit)*
£3.98
(exc. VAT)
£4.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.98 |
*price indicative
- RS Stock No.:
- 173-471
- Mfr. Part No.:
- DT6679-XJ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Carbide | |
| Sub Type | Percussion | |
| Overall Length | 150mm | |
| Number of Pieces | 1 | |
| Shank Type | Round | |
| Drilling Length | 100mm | |
| Drill Bit Size | 6.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Carbide | ||
Sub Type Percussion | ||
Overall Length 150mm | ||
Number of Pieces 1 | ||
Shank Type Round | ||
Drilling Length 100mm | ||
Drill Bit Size 6.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme 6.5mm x 150mm Masonry Drill Bit is designed for maximum durability and break-out safety. With a unique carbide head and hardened steel body, this drill bit is optimized for high drilling progress and tensile strength. The anti-slip shank prevents slippage, making it ideal for drilling anchor, plastic plug, fixing, or pipework clearance holes in Masonry, Brick, Stone, Tiles, and Light Concrete.
Carbide head with low-stress high-temperature copper soldering
Hardened steel body with core reinforcement and large volume machined spiral
Anti-slip shank with three milled clamping surfaces
Working Length of 100mm and Diameter of 6.5mm
Designed for extreme performance in concrete applications
Fitment with Round Shank for easy use
Related links
- DeWALT Hardened Steel 150mm Overall
- DeWALT Carbide Head 5 mm 1, 150mm Overall
- DeWALT Steel 150mm Overall
- Bosch Solid Carbide Drill Bit 6.5 mm 1, 150mm Overall
- DeWALT High Speed Steel Masonry 7 mm 1, 150mm Overall
- DeWALT Hardened Steel Body 13 mm 1, 150mm Overall
- DeWALT Steel Body with Core Reinforcement Drill Bit 12 mm 1, 150mm Overall
- DeWALT Carbide Head 110mm Overall
