Milwaukee Tungsten Carbide Tipped 6 mm 1, 100mm Overall

Subtotal (1 unit)*

£1.53

(exc. VAT)

£1.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.53

*price indicative

RS Stock No.:
264-180
Mfr. Part No.:
4932471175
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Drill Bit

Material

Tungsten Carbide Tipped

Overall Length

100mm

Shank Type

Tri-Flat

Number of Pieces

1

Drill Bit Size

6mm

Drilling Length

50mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee Tungsten carbide tipped (TCT) drill bits allow drilling into concrete, aerated concrete blocks, masonry, slate and granite.

Red flute to identify the drill bit easily in the users tool box

Can be used in hammer and rotary mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy