Milwaukee Solid Carbide Drill Bit 5.5 mm 1, 160mm Overall
- RS Stock No.:
- 858-396
- Mfr. Part No.:
- 4932340408
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
£3.33
(exc. VAT)
£4.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.33 |
*price indicative
- RS Stock No.:
- 858-396
- Mfr. Part No.:
- 4932340408
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | SDS Drill Bit | |
| Material | Solid Carbide | |
| Sub Type | Drill Bit | |
| Overall Length | 160mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Drill Bit Size | 5.5mm | |
| Drilling Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type SDS Drill Bit | ||
Material Solid Carbide | ||
Sub Type Drill Bit | ||
Overall Length 160mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Drill Bit Size 5.5mm | ||
Drilling Length 100mm | ||
RoHS Status: Exempt
The Milwaukee SDS-Plus M2 drill bit is designed for efficient concrete drilling, featuring Advanced technology to optimise performance and durability. Its precise construction ensures reliable results in a variety of heavy-duty applications.
Aggressive tip geometry with 3 chip breakers for quicker concrete demolition
Rebar chamfers prevent side tip damage when encountering metal reinforcement
Tapered shoulder design reduces friction for Faster drilling speeds
Reinforced flute geometry enhances dust removal and lowers vibrations
Related links
- Milwaukee Solid Carbide Drill Bit 7 mm 1, 160mm Overall
- Milwaukee Solid Carbide Drill Bit 10 mm 1, 160mm Overall
- Bosch Solid Carbide Drill Bit 5.5 mm 1, 160mm Overall
- Bosch Solid Carbide Drill Bit 5 mm 1, 160mm Overall
- Bosch Solid Carbide Drill Bit 7 mm 1, 160mm Overall
- Bosch Solid Carbide Drill Bit 8 mm 1, 160mm Overall
- Bosch Solid Carbide Drill Bit 9 mm 1, 160mm Overall
- Bosch Solid Carbide Drill Bit 10 mm 1, 160mm Overall
