Milwaukee Solid Carbide Drill Bit 10 mm 1, 160mm Overall
- RS Stock No.:
- 858-393
- Mfr. Part No.:
- 4932307073
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
£4.16
(exc. VAT)
£4.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.16 |
*price indicative
- RS Stock No.:
- 858-393
- Mfr. Part No.:
- 4932307073
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | SDS Drill Bit | |
| Material | Solid Carbide | |
| Sub Type | Drill Bit | |
| Flute Type | Spiral | |
| Overall Length | 160mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drilling Length | 100mm | |
| Drill Bit Size | 10mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type SDS Drill Bit | ||
Material Solid Carbide | ||
Sub Type Drill Bit | ||
Flute Type Spiral | ||
Overall Length 160mm | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drilling Length 100mm | ||
Drill Bit Size 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee drill bit is engineered for Rapid drilling in concrete, featuring a high-performance design that enhances efficiency and accuracy in demanding applications.
Aggressive tip geometry with three chip breakers for Faster concrete demolition
Rebar chamfers prevent damage to the bit when hitting metal reinforcement
Thicker core design ensures lower vibrations and minimal breakages
Reinforced flute geometry optimises dust removal and power transfer
Related links
- Milwaukee Solid Carbide Drill Bit 7 mm 1, 160mm Overall
- Milwaukee Solid Carbide Drill Bit 5.5 mm 1, 160mm Overall
- Bosch Solid Carbide Drill Bit 10 mm 1, 160mm Overall
- Milwaukee Solid Carbide Drill Bit 10 mm 1, 210mm Overall
- Bosch Solid Carbide Drill Bit 9 mm 1, 160mm Overall
- Bosch Solid Carbide Drill Bit 5 mm 1, 160mm Overall
- Bosch Solid Carbide Drill Bit 7 mm 1, 160mm Overall
- Bosch Solid Carbide Drill Bit 5.5 mm 1, 160mm Overall
