Milwaukee Solid Carbide Drill Bit 10 mm 1, 210mm Overall
- RS Stock No.:
- 858-394
- Mfr. Part No.:
- 4932307074
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
£4.99
(exc. VAT)
£5.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.99 |
*price indicative
- RS Stock No.:
- 858-394
- Mfr. Part No.:
- 4932307074
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | SDS Drill Bit | |
| Material | Solid Carbide | |
| Sub Type | Drill Bit | |
| Overall Length | 210mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Drill Bit Size | 10mm | |
| Drilling Length | 150mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type SDS Drill Bit | ||
Material Solid Carbide | ||
Sub Type Drill Bit | ||
Overall Length 210mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Drill Bit Size 10mm | ||
Drilling Length 150mm | ||
RoHS Status: Exempt
The Milwaukee SDS-Plus M2 drill bit is designed for efficient drilling into concrete and reinforced materials, featuring Advanced geometries for accelerated performance and durability.
Three aggressive break points enhance demolition efficiency, creating micro cracks for Faster drilling
A centring tip promotes pinpoint accuracy, preventing drill skidding on smooth surfaces
Enlarged rebar chamfers protect against side tip damage and reduce jamming when encountering rebar
Related links
- Milwaukee Solid Carbide Drill Bit 12 mm 1, 210mm Overall
- Milwaukee Solid Carbide Drill Bit 8 mm 1, 210mm Overall
- Bosch Solid Carbide Drill Bit 11 mm 1, 210mm Overall
- Bosch Solid Carbide Drill Bit 13 mm 1, 210mm Overall
- Bosch Solid Carbide Drill Bit 7 mm 1, 210mm Overall
- Bosch Solid Carbide Drill Bit 9 mm 1, 210mm Overall
- Milwaukee Solid Carbide Drill Bit 10 mm 1, 160mm Overall
- Bosch High Alloy Steel Hammer Drill Bit 10 mm 1, 210mm Overall
