Milwaukee Solid Carbide Drill Bit 8 mm 1, 210mm Overall
- RS Stock No.:
- 858-392
- Mfr. Part No.:
- 4932307072
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
£4.16
(exc. VAT)
£4.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.16 |
*price indicative
- RS Stock No.:
- 858-392
- Mfr. Part No.:
- 4932307072
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | SDS Drill Bit | |
| Material | Solid Carbide | |
| Sub Type | Drill Bit | |
| Overall Length | 210mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Drill Bit Size | 8mm | |
| Drilling Length | 150mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type SDS Drill Bit | ||
Material Solid Carbide | ||
Sub Type Drill Bit | ||
Overall Length 210mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Drill Bit Size 8mm | ||
Drilling Length 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee drill bit is engineered for robust performance in concrete applications, delivering precision and durability with its Advanced design features for exceptional drilling efficiency.
Aggressive tip geometry with three chip breakers accelerates concrete demolition
Reinforced flute design enhances power transfer while reducing vibrations
Centering tip ensures precise spot drilling without skidding
Tapered shoulder design optimises speed and reduces friction
Enlarged rebar chamfers protect against tip damage when encountering steel
Related links
- Milwaukee Solid Carbide Drill Bit 10 mm 1, 210mm Overall
- Milwaukee Solid Carbide Drill Bit 12 mm 1, 210mm Overall
- Bosch High Alloy Steel Hammer Drill Bit 8 mm 1, 210mm Overall
- Bosch Solid Carbide Drill Bit 13 mm 1, 210mm Overall
- Bosch Solid Carbide Drill Bit 7 mm 1, 210mm Overall
- Bosch Solid Carbide Drill Bit 11 mm 1, 210mm Overall
- Bosch Solid Carbide Drill Bit 9 mm 1, 210mm Overall
- Milwaukee Solid Carbide Drill Bit 25 mm 1, 450mm Overall
