Milwaukee Solid Carbide Drill Bit 25 mm 1, 450mm Overall
- RS Stock No.:
- 858-399
- Mfr. Part No.:
- 4932344309
- Brand:
- Milwaukee
Subtotal (1 unit)*
£26.66
(exc. VAT)
£31.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.66 |
*price indicative
- RS Stock No.:
- 858-399
- Mfr. Part No.:
- 4932344309
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | SDS Drill Bit | |
| Material | Solid Carbide | |
| Sub Type | Drill Bit | |
| Flute Type | Spiral | |
| Overall Length | 450mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drilling Length | 400mm | |
| Drill Bit Size | 25mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type SDS Drill Bit | ||
Material Solid Carbide | ||
Sub Type Drill Bit | ||
Flute Type Spiral | ||
Overall Length 450mm | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drilling Length 400mm | ||
Drill Bit Size 25mm | ||
RoHS Status: Exempt
The Milwaukee drill bit delivers precision drilling with a robust design tailored for tough materials, combining Advanced features to ensure effective performance in challenging conditions.
Aggressive tip geometry with three chip breakers enhances demolition speed
Rebar chamfers on the tip prevent damage upon hitting metal reinforcement
Thicker core body ensures superior power transfer and reduced vibrations
High volume flute design optimises dust removal for efficient operation
Related links
- DeWALT Carbide Drill Bit 25 mm 1, 450mm Overall
- DeWALT Tungsten Carbide Drill Bit 25 mm 1, 450mm Overall
- Bosch High Alloy Steel Hammer Drill Bit 25 mm 1, 450mm Overall
- Milwaukee Carbide Drill Bit 5.5 mm 1, 450mm Overall
- Milwaukee Solid Carbide Drill Bit 7 mm 1, 160mm Overall
- Milwaukee Solid Carbide Drill Bit 10 mm 1, 210mm Overall
- Milwaukee Solid Carbide Drill Bit 12 mm 1, 210mm Overall
- Milwaukee Solid Carbide Drill Bit 10 mm 1, 160mm Overall
