DeWALT Tungsten Carbide Drill Bit 25 mm 1, 450mm Overall

Subtotal (1 unit)*

£58.00

(exc. VAT)

£69.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£58.00

*price indicative

RS Stock No.:
172-801
Mfr. Part No.:
DT9691-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

SDS Drill Bit

Material

Tungsten Carbide

Sub Type

Drill Bit

Overall Length

450mm

Number of Pieces

1

Shank Type

SDS Plus

Drill Bit Size

25mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT ELITE SDS+ 25mm x 450mm 4 Cutter Drill Bit is built to last as part of the Elite Series. With a 4 cutter carbide head, rebar strike resistance, full carbide pilot feature, and iron blast technology, this drill bit offers extreme performance for concrete applications.

4 cutter carbide head for fast drilling and longer life

Rebar strike resistance to resist breakage when striking rebar

Full carbide pilot feature for quick starts and accurate hole positioning

Iron blast technology strengthens the bit to reduce breakage risk

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy