DeWALT Carbide Drill Bit 26 mm 1, 450mm Overall
- RS Stock No.:
- 172-684
- Mfr. Part No.:
- DT9616-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£57.29
(exc. VAT)
£68.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.29 |
*price indicative
- RS Stock No.:
- 172-684
- Mfr. Part No.:
- DT9616-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 2 | |
| Sub Type | Drill Bit | |
| Flute Type | Helical | |
| Overall Length | 450mm | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Drill Point Angle | 140° | |
| Drill Bit Size | 26mm | |
| Drilling Length | 400mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Number of Flutes 2 | ||
Sub Type Drill Bit | ||
Flute Type Helical | ||
Overall Length 450mm | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Drill Point Angle 140° | ||
Drill Bit Size 26mm | ||
Drilling Length 400mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme SDS+ 26mm x 450mm 2 Cutter Drill Bit is a high-performance drilling tool designed for professionals who need durability and precision. With TOUGH CORE technology and an IRON BLAST composite blasting, this drill bit ensures reliable performance in tough materials like masonry, stone, concrete, and brick/block work. The 2 CUTTER CARBIDE HEAD design provides better penetration, longer life, faster drilling, and increased durability, making it an essential tool for heavy-duty applications.
TOUGH CORE technology for increased durability
IRON BLAST composite blasting for reduced breakage
2 CUTTER CARBIDE HEAD design for better penetration and longer life
Optimized mounting shank for perfect grip and power transmission
Hardened steel body for extra strength and reduced breakage
Related links
- DeWALT Carbide Drill Bit 26 mm 1, 450mm Overall
- DeWALT Carbide Drill Bit 25 mm 1, 450mm Overall
- DeWALT Carbide Head 16 mm 1, 450mm Overall
- DeWALT Carbide 24 mm 1, 450mm Overall
- DeWALT Tungsten Carbide Drill Bit 26 mm 1, 540mm Overall
- DeWALT Tungsten Carbide Drill Bit 26 mm 1, 340mm Overall
- DeWALT Tungsten Carbide Drill Bit 25 mm 1, 450mm Overall
- DeWALT Carbide 30 mm 1, 450mm Overall
