DeWALT Tungsten Carbide Drill Bit 26 mm 1, 340mm Overall
- RS Stock No.:
- 173-615
- Mfr. Part No.:
- DT60827-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£110.07
(exc. VAT)
£132.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £110.07 |
*price indicative
- RS Stock No.:
- 173-615
- Mfr. Part No.:
- DT60827-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Tungsten Carbide | |
| Sub Type | Drill Bit | |
| Flute Type | 4 | |
| Overall Length | 340mm | |
| Number of Pieces | 1 | |
| Drill Bit Size | 26mm | |
| Drilling Length | 200mm | |
| Standards/Approvals | No Limited Warranty | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Tungsten Carbide | ||
Sub Type Drill Bit | ||
Flute Type 4 | ||
Overall Length 340mm | ||
Number of Pieces 1 | ||
Drill Bit Size 26mm | ||
Drilling Length 200mm | ||
Standards/Approvals No Limited Warranty | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS MAX 26mm x 340mm 4 Cutter Drill is a high-performance drill designed for durability and precision. With a 4 cutter carbide head and iron blast technology, this drill ensures fast drilling and longer life, making it ideal for drilling into reinforced concrete.
4 cutter carbide head for fast drilling and longer life
Rebar strike resistant design to resist breakage when striking rebar
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology strengthens the bit to reduce the risk of breakage
XLR performance for efficient drilling
SDS Max fitment for compatibility with a variety of tools
Related links
- DeWALT Tungsten Carbide Drill Bit 19 mm 1, 340mm Overall
- DeWALT Tungsten Carbide Drill Bit 25 mm 1, 340mm Overall
- DeWALT Tungsten Carbide Drill Bit 24 mm 1, 340mm Overall
- DeWALT Tungsten Carbide Drill Bit 18 mm 1, 340mm Overall
- DeWALT Tungsten Carbide 22 mm 1, 340mm Overall
- DeWALT Tungsten Carbide Drill Bit 26 mm 1, 540mm Overall
- Bosch Tungsten Carbide Drill Bit 12 mm 1, 340mm Overall
- Bosch Tungsten Carbide Bit 14 mm 1, 340mm Overall
