DeWALT Tungsten Carbide 22 mm 1, 340mm Overall
- RS Stock No.:
- 173-466
- Mfr. Part No.:
- DT60819-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£78.88
(exc. VAT)
£94.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.88 |
*price indicative
- RS Stock No.:
- 173-466
- Mfr. Part No.:
- DT60819-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Tungsten Carbide | |
| Number of Flutes | 4 | |
| Overall Length | 340mm | |
| Number of Pieces | 1 | |
| Drill Bit Size | 22mm | |
| Drilling Length | 200mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Tungsten Carbide | ||
Number of Flutes 4 | ||
Overall Length 340mm | ||
Number of Pieces 1 | ||
Drill Bit Size 22mm | ||
Drilling Length 200mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS MAX 22mm x 340mm 4 Cutter Drill is a high-quality drill bit designed as part of the Elite Series. With a 4 cutter carbide head and rebar strike resistant design, this drill bit is perfect for drilling holes into reinforced concrete with ease and precision.
Open head design ensures fast drilling and longer life
Designed to resist breakage when striking rebar
Full carbide pilot feature for quick starts and accurate hole positioning
High Speed composite blasting strengthens the bit to reduce the risk of breakage
Working Length of 210mm and Diameter of 22mm
Performance XLR for efficient drilling on concrete surfaces
Suitable for SDS Max Fitment
Related links
- DeWALT Tungsten Carbide Drill Bit 24 mm 1, 340mm Overall
- DeWALT Tungsten Carbide Drill Bit 19 mm 1, 340mm Overall
- DeWALT Tungsten Carbide Drill Bit 26 mm 1, 340mm Overall
- DeWALT Tungsten Carbide Drill Bit 18 mm 1, 340mm Overall
- DeWALT Tungsten Carbide Drill Bit 25 mm 1, 340mm Overall
- DeWALT Carbide 22 mm 1, 340mm Overall
- DeWALT Concrete Natural Stone 540mm Overall
- DeWALT Carbide 20 mm 1, 340mm Overall
