DeWALT Carbide 22 mm 1, 340mm Overall
- RS Stock No.:
- 172-321
- Mfr. Part No.:
- DT9419-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£78.74
(exc. VAT)
£94.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.74 |
*price indicative
- RS Stock No.:
- 172-321
- Mfr. Part No.:
- DT9419-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 4 | |
| Overall Length | 340mm | |
| Number of Pieces | 1 | |
| Drilling Length | 200mm | |
| Drill Bit Size | 22mm | |
| Drill Point Angle | 140° | |
| Standards/Approvals | PGM Rated | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Number of Flutes 4 | ||
Overall Length 340mm | ||
Number of Pieces 1 | ||
Drilling Length 200mm | ||
Drill Bit Size 22mm | ||
Drill Point Angle 140° | ||
Standards/Approvals PGM Rated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT 4 Cutter Carbide Head Drill offers extreme drilling capabilities with its reinforced core for impact and breakage stability. Made in Germany, this drill features a solid two cutter head with two individual cutting tips for efficient drilling. The 4 flute helix design ensures faster debris removal, making it ideal for drilling reinforced concrete, masonry, natural and artificial stone.
Solid two cutter head with two individual cutting tips for efficient drilling speed
4 flute helix design enables faster debris removal
Reinforced core for optimum impact and breakage stability
Suitable for drilling reinforced concrete, masonry, natural and artificial stone
Made in Germany for exceptional quality assurance
Related links
- DeWALT Tungsten Carbide 22 mm 1, 340mm Overall
- DeWALT Carbide Grit 16 mm 1, 340mm Overall
- DeWALT Carbide 20 mm 1, 340mm Overall
- DeWALT Carbide Drill Bit 14 mm 1, 340mm Overall
- DeWALT Carbide 12 mm 1, 340mm Overall
- DeWALT Carbide Grit 24 mm 1, 340mm Overall
- DeWALT Carbide 16 mm 1, 340mm Overall
- DeWALT Carbide Head 20 mm 1, 340mm Overall
