DeWALT Carbide Grit 24 mm 1, 340mm Overall
- RS Stock No.:
- 172-374
- Mfr. Part No.:
- DT9422-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£78.58
(exc. VAT)
£94.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.58 |
*price indicative
- RS Stock No.:
- 172-374
- Mfr. Part No.:
- DT9422-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide Grit | |
| Number of Flutes | 4 | |
| Overall Length | 340mm | |
| Flute Type | Helical | |
| Number of Pieces | 1 | |
| Drilling Length | 200mm | |
| Drill Bit Size | 24mm | |
| Drill Point Angle | 140° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide Grit | ||
Number of Flutes 4 | ||
Overall Length 340mm | ||
Flute Type Helical | ||
Number of Pieces 1 | ||
Drilling Length 200mm | ||
Drill Bit Size 24mm | ||
Drill Point Angle 140° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme SDS Max 24mm x 340mm 4 Cutter Drill Bit is designed for drilling reinforced concrete, masonry, natural and artificial stone. Made in Germany, this drill features a solid two cutter head with two individual cutting tips for fast and efficient drilling, a 4 flute helix for faster debris removal, and a reinforced core for optimum impact and breakage stability. With a working length of 200mm and a diameter of 24mm, this drill offers extreme performance for concrete applications.
Solid two cutter head with two individual cutting tips for fast and efficient drilling
4 flute helix for faster debris removal
Reinforced core for optimum impact and breakage stability
Working length of 200mm and diameter of 24mm
Made in Germany for quality assurance
Extreme performance for concrete applications
Related links
- DeWALT Carbide Grit 24 mm 1, 540mm Overall
- DeWALT Carbide Grit 16 mm 1, 340mm Overall
- DeWALT Carbide Grit Drill Bit 18 mm 1, 340mm Overall
- DeWALT Tungsten Carbide Drill Bit 24 mm 1, 340mm Overall
- DeWALT Carbide 20 mm 1, 340mm Overall
- DeWALT Carbide 22 mm 1, 340mm Overall
- DeWALT Carbide 12 mm 1, 340mm Overall
- DeWALT Carbide Drill Bit 14 mm 1, 340mm Overall
