DeWALT Carbide Grit Drill Bit 18 mm 1, 340mm Overall

Subtotal (1 unit)*

£76.47

(exc. VAT)

£91.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£76.47

*price indicative

RS Stock No.:
173-119
Mfr. Part No.:
DT9411-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

SDS Drill Bit

Material

Carbide Grit

Sub Type

Drill Bit

Number of Flutes

4

Flute Type

Helical

Overall Length

340mm

Number of Pieces

1

Drill Point Angle

140°

Drilling Length

200mm

Drill Bit Size

18mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The DeWALT Extreme SDS MAX 18mm x 340mm 4 Cutter Drill is designed for fast and efficient drilling in reinforced concrete, masonry, natural and artificial stone. Made in Germany, it offers extreme performance and durability, with a reinforced core for optimum impact and breakage stability.

Solid two cutter head flanked by two individual cutting tips for fast drilling speed

4 flute helix design enables faster debris removal

Working length of 200mm for versatile application

Diameter of 18mm for precise drilling

Ideal for concrete applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy