DeWALT Carbide Grit Drill Bit 45 mm 1, 570mm Overall
- RS Stock No.:
- 173-171
- Mfr. Part No.:
- DT9448-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£288.32
(exc. VAT)
£345.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £288.32 |
*price indicative
- RS Stock No.:
- 173-171
- Mfr. Part No.:
- DT9448-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide Grit | |
| Number of Flutes | 4 | |
| Sub Type | Drill Bit | |
| Overall Length | 570mm | |
| Flute Type | Helical | |
| Number of Pieces | 1 | |
| Drill Point Angle | 140° | |
| Drilling Length | 450mm | |
| Drill Bit Size | 45mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide Grit | ||
Number of Flutes 4 | ||
Sub Type Drill Bit | ||
Overall Length 570mm | ||
Flute Type Helical | ||
Number of Pieces 1 | ||
Drill Point Angle 140° | ||
Drilling Length 450mm | ||
Drill Bit Size 45mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme SDS Max 45mm x 570mm 4 Cutter Drill is designed for efficient drilling in reinforced concrete, masonry, natural and artificial stone. Made in Germany, this drill boasts a solid two-cutter head with two individual cutting tips for increased speed and durability. The 4-flute helix design allows for faster debris removal, while the reinforced core provides optimum impact and breakage stability. With a working length of 450mm and a diameter of 45mm, this drill offers extreme performance for concrete applications.
Solid two-cutter head with two individual cutting tips for fast and efficient drilling
4-flute helix design enables faster debris removal
Reinforced core for optimum impact and breakage stability
Made in Germany for quality assurance
Working length of 450mm and diameter of 45mm
Extreme performance for drilling reinforced concrete, masonry, natural and artificial stone
Related links
- DeWALT Carbide Grit Drill Bit 28 mm 1, 570mm Overall
- DeWALT Carbide Grit 30 mm 1, 570mm Overall
- DeWALT Carbide Grit 35 mm 1, 570mm Overall
- DeWALT Carbide 570mm Overall
- DeWALT Carbide Drill Bit 38 mm 1, 570mm Overall
- DeWALT Carbide Concrete Drill Bit 42 mm 1, 570mm Overall
- DeWALT Carbide Grit Drill Bit 28 mm 1, 380mm Overall
- DeWALT Natural Stone Masonry 570mm Overall
