DeWALT Carbide Grit 35 mm 1, 570mm Overall
- RS Stock No.:
- 173-182
- Mfr. Part No.:
- DT9438-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
£158.36
(exc. VAT)
£190.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £158.36 |
*price indicative
- RS Stock No.:
- 173-182
- Mfr. Part No.:
- DT9438-QZ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide Grit | |
| Overall Length | 570mm | |
| Number of Pieces | 1 | |
| Drilling Length | 450mm | |
| Drill Bit Size | 35mm | |
| Drill Point Angle | 140° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide Grit | ||
Overall Length 570mm | ||
Number of Pieces 1 | ||
Drilling Length 450mm | ||
Drill Bit Size 35mm | ||
Drill Point Angle 140° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme SDS MAX 35mm x 570mm 4 Cutter Drill is designed for efficient drilling in reinforced concrete, masonry, natural and artificial stone. Made in Germany, this drill features a solid two-cutter head with two individual cutting tips for fast drilling speed, a 4 flute helix for faster debris removal, and a reinforced core for optimum impact and breakage stability. With a working length of 450mm and a diameter of 35mm, this drill offers extreme performance for concrete applications.
Solid two-cutter head with two individual cutting tips for fast drilling speed
4 flute helix for faster debris removal
Reinforced core for optimum impact and breakage stability
Made in Germany for quality assurance
Working length of 450mm and diameter of 35mm
Ideal for drilling reinforced concrete, masonry, natural and artificial stone
Related links
- DeWALT Carbide Grit 30 mm 1, 570mm Overall
- DeWALT Carbide Grit Drill Bit 45 mm 1, 570mm Overall
- DeWALT Carbide Grit Drill Bit 28 mm 1, 570mm Overall
- DeWALT Carbide 52 mm 1, 570mm Overall
- DeWALT Carbide 40 mm 1, 570mm Overall
- DeWALT Carbide 50 mm 1, 570mm Overall
- DeWALT Carbide 570mm Overall
- DeWALT Carbide Drill Bit 38 mm 1, 570mm Overall
